Connector Header Through Hole, Right Angle 25 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC25SGBN

DigiKey Part Number
S1322E-25-ND
Manufacturer
Manufacturer Product Number
PEC25SGBN
Description
CONN HEADER R/A 25POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 25 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,31000 Kč62,31 Kč
1050,81500 Kč508,15 Kč
10041,41380 Kč4 141,38 Kč
50038,06388 Kč19 031,94 Kč
Manufacturers Standard Package
Unit Price without VAT:62,31000 Kč
Unit Price with VAT:75,39510 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 103
Unit Price: 74,52000 Kč
CONN HEADER R/A 1POS
In-Stock: 2029
Unit Price: 8,21000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 169
Unit Price: 10,74000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 13,26000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 15,58000 Kč