Connector Header Through Hole, Right Angle 44 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC22DBAN

DigiKey Part Number
S2112E-22-ND
Manufacturer
Manufacturer Product Number
PEC22DBAN
Description
CONN HEADER R/A 44POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 44 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1040,06400 Kč400,64 Kč
10034,05460 Kč3 405,46 Kč
50030,39796 Kč15 198,98 Kč
1 00028,94742 Kč28 947,42 Kč
5 00028,05245 Kč140 262,25 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 415
Unit Price: 61,73000 Kč
CONN HEADER R/A 2POS
In-Stock: 5233
Unit Price: 7,77000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 7333
Unit Price: 9,87000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 643
Unit Price: 11,76000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 860
Unit Price: 13,86000 Kč