PEC21SAFN, PEC21SAGN, PEC21SAHN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC21SAHN

DigiKey Part Number
S1082E-21-ND
Manufacturer
Manufacturer Product Number
PEC21SAHN
Description
CONN HEADER VERT 21POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 21 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.820" (20.83mm)
Overall Contact Length
1.150" (29.21mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,05000 Kč49,05 Kč
1039,93200 Kč399,32 Kč
10032,55170 Kč3 255,17 Kč
50029,25066 Kč14 625,33 Kč
Manufacturers Standard Package
Unit Price without VAT:49,05000 Kč
Unit Price with VAT:59,35050 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 301
Unit Price: 67,15000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 8,00000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: 10,31000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 12,42000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 14,52000 Kč