PEC20SGBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC20SGBN

DigiKey Part Number
S1322E-20-ND
Manufacturer
Manufacturer Product Number
PEC20SGBN
Description
CONN HEADER R/A 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1043,45100 Kč434,51 Kč
10036,92950 Kč3 692,95 Kč
50032,96306 Kč16 481,53 Kč
1 00031,39019 Kč31 390,19 Kč
5 00030,67455 Kč153 372,75 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 133
Unit Price: 73,74000 Kč
CONN HEADER R/A 1POS
In-Stock: 2029
Unit Price: 8,12000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 169
Unit Price: 10,62000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 13,12000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 15,41000 Kč