
PEC20SAHN | |
|---|---|
DigiKey Part Number | S1082E-20-ND |
Manufacturer | |
Manufacturer Product Number | PEC20SAHN |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.820" (20.83mm) |
Mfr | Overall Contact Length 1.150" (29.21mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,23000 Kč | 452,30 Kč |
| 100 | 38,42840 Kč | 3 842,84 Kč |
| 500 | 34,30150 Kč | 17 150,75 Kč |
| 1 000 | 32,66470 Kč | 32 664,70 Kč |
| 5 000 | 29,16101 Kč | 145 805,05 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |












