PEC20SAFN, PEC20SAGN, PEC20SAHN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC20SAGN

DigiKey Part Number
S1072E-20-ND
Manufacturer
Manufacturer Product Number
PEC20SAGN
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC20SAGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.720" (18.29mm)
Overall Contact Length
1.050" (26.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,78000 Kč44,78 Kč
1038,05600 Kč380,56 Kč
10032,34690 Kč3 234,69 Kč
50028,87372 Kč14 436,86 Kč
1 00027,49560 Kč27 495,60 Kč
5 00026,53742 Kč132 687,10 Kč
Manufacturers Standard Package
Unit Price without VAT:44,78000 Kč
Unit Price with VAT:54,18380 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 98
Unit Price: 63,74000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 7,71000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: 10,00000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 12,08000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 769
Unit Price: 14,16000 Kč