PEC20DAGN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC20DAGN

DigiKey Part Number
S2072E-20-ND
Manufacturer
Manufacturer Product Number
PEC20DAGN
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.720" (18.29mm)
Overall Contact Length
1.050" (26.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1072,20200 Kč722,02 Kč
10061,36710 Kč6 136,71 Kč
50054,77884 Kč27 389,42 Kč
1 00053,40722 Kč53 407,22 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 16
Unit Price: 127,14000 Kč
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: 10,31000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 14,74000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 18,95000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 23,16000 Kč