
PEC20DAAN | |
|---|---|
DigiKey Part Number | S2012E-20-ND |
Manufacturer | |
Manufacturer Product Number | PEC20DAAN |
Description | CONN HEADER VERT 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PEC20DAAN Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,90900 Kč | 309,09 Kč |
| 100 | 26,26220 Kč | 2 626,22 Kč |
| 500 | 23,44048 Kč | 11 720,24 Kč |
| 1 000 | 22,32171 Kč | 22 321,71 Kč |
| 5 000 | 19,92693 Kč | 99 634,65 Kč |
| 10 000 | 18,97680 Kč | 189 768,00 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |
















