Connector Header Through Hole 19 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC19SADN

DigiKey Part Number
S1042E-19-ND
Manufacturer
Manufacturer Product Number
PEC19SADN
Description
CONN HEADER VERT 19POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 19 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.420" (10.67mm)
Mfr
Overall Contact Length
0.750" (19.05mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1031,89600 Kč318,96 Kč
10027,09790 Kč2 709,79 Kč
50024,18718 Kč12 093,59 Kč
1 00023,03271 Kč23 032,71 Kč
5 00020,56162 Kč102 808,10 Kč
10 00019,58141 Kč195 814,10 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 53,54000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 8,19000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1189
Unit Price: 9,87000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 4781
Unit Price: 11,76000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 12437
Unit Price: 13,44000 Kč