Connector Header Through Hole 15 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC15SFAN

DigiKey Part Number
S1212E-15-ND
Manufacturer
Manufacturer Product Number
PEC15SFAN
Description
CONN HEADER VERT 15POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC15SFAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 708
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,36500 Kč173,65 Kč
10014,75530 Kč1 475,53 Kč
50013,16994 Kč6 584,97 Kč
1 00012,54106 Kč12 541,06 Kč
5 00011,23725 Kč56 186,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 7348
Unit Price: 32,34000 Kč
CONN HEADER VERT 1POS
In-Stock: 3721
Unit Price: 6,72000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 17424
Unit Price: 7,77000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 26679
Unit Price: 8,82000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 22120
Unit Price: 9,66000 Kč