
PEC14SFDN | |
|---|---|
DigiKey Part Number | S1242E-14-ND |
Manufacturer | |
Manufacturer Product Number | PEC14SFDN |
Description | CONN HEADER VERT 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.420" (10.67mm) | |
Overall Contact Length | 0.838" (21.29mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 25,38600 Kč | 253,86 Kč |
| 100 | 21,56780 Kč | 2 156,78 Kč |
| 500 | 19,25148 Kč | 9 625,74 Kč |
| 1 000 | 18,33266 Kč | 18 332,66 Kč |
| 5 000 | 17,01775 Kč | 85 088,75 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |












