Connector Header Through Hole 11 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC11SFAN

DigiKey Part Number
S1212E-11-ND
Manufacturer
Manufacturer Product Number
PEC11SFAN
Description
CONN HEADER VERT 11POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC11SFAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.538" (13.67mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.318" (8.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 807
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1015,91300 Kč159,13 Kč
10013,51640 Kč1 351,64 Kč
50012,06282 Kč6 031,41 Kč
1 00011,48679 Kč11 486,79 Kč
5 00010,25398 Kč51 269,90 Kč
10 0009,76492 Kč97 649,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 9639
Unit Price: 36,50000 Kč
CONN HEADER VERT 1POS
In-Stock: 3996
Unit Price: 7,51000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 17327
Unit Price: 8,76000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 25874
Unit Price: 9,80000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 22156
Unit Price: 11,05000 Kč