Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC10DACN

DigiKey Part Number
S2032E-10-ND
Manufacturer
Manufacturer Product Number
PEC10DACN
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC10DACN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.320" (8.13mm)
Packaging
Bulk
Overall Contact Length
0.650" (16.51mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1031,41300 Kč314,13 Kč
10026,69690 Kč2 669,69 Kč
50023,82854 Kč11 914,27 Kč
1 00022,69128 Kč22 691,28 Kč
5 00020,25669 Kč101 283,45 Kč
10 00019,29093 Kč192 909,30 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč
Alternate Length
CONN HEADER VERT 34POS 2.54MM
In-Stock: 0
Unit Price: 56,69000 Kč
CONN HEADER VERT 72POS 2.54MM
In-Stock: 34
Unit Price: 94,70000 Kč
CONN HEADER VERT 2POS
In-Stock: 283
Unit Price: 9,66000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 5507
Unit Price: 13,02000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 501
Unit Price: 16,17000 Kč