Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC07SBAN

DigiKey Part Number
S1112E-07-ND
Manufacturer
Manufacturer Product Number
PEC07SBAN
Description
CONN HEADER R/A 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC07SBAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,59100 Kč115,91 Kč
1009,85440 Kč985,44 Kč
5008,79480 Kč4 397,40 Kč
1 0008,37463 Kč8 374,63 Kč
5 0007,47575 Kč37 378,75 Kč
10 0007,22535 Kč72 253,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 4775
Unit Price: 36,33000 Kč
CONN HEADER R/A 1POS
In-Stock: 8194
Unit Price: 6,72000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 6201
Unit Price: 7,98000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 157
Unit Price: 9,24000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 2817
Unit Price: 10,29000 Kč