Connector Header Through Hole 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC07SADN

DigiKey Part Number
S1042E-07-ND
Manufacturer
Manufacturer Product Number
PEC07SADN
Description
CONN HEADER VERT 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.420" (10.67mm)
Overall Contact Length
0.750" (19.05mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,25000 Kč132,50 Kč
10010,78880 Kč1 078,88 Kč
5009,35334 Kč4 676,67 Kč
1 0008,79606 Kč8 796,06 Kč
5 0008,74365 Kč43 718,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 53,54000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 7,14000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1189
Unit Price: 8,82000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 4616
Unit Price: 10,29000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 12437
Unit Price: 11,76000 Kč