Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC01DAFN

DigiKey Part Number
S2062E-01-ND
Manufacturer
Manufacturer Product Number
PEC01DAFN
Description
CONN HEADER VERT 2POS
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.620" (15.75mm)
Mfr
Overall Contact Length
0.950" (24.13mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
109,51000 Kč95,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: 100,29000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 731
Unit Price: 24,82000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 22
Unit Price: 29,20000 Kč
CONN HEADER VERT 12POS 2.54MM
In-Stock: 279
Unit Price: 33,58000 Kč