PBC35SGBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC35SGBN

DigiKey Part Number
S1321E-35-ND
Manufacturer
Manufacturer Product Number
PBC35SGBN
Description
CONN HEADER R/A 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,88000 Kč93,88 Kč
1076,45400 Kč764,54 Kč
10062,31850 Kč6 231,85 Kč
50059,51130 Kč29 755,65 Kč
Manufacturers Standard Package
Unit Price without VAT:93,88000 Kč
Unit Price with VAT:113,59480 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 52
Unit Price: 84,62000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 8,63000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 2812
Unit Price: 11,58000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 97
Unit Price: 14,31000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 17,05000 Kč