Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC35SBDN

DigiKey Part Number
S1141E-35-ND
Manufacturer
Manufacturer Product Number
PBC35SBDN
Description
CONN HEADER R/A 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.400" (10.16mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,69000 Kč98,69 Kč
1080,35900 Kč803,59 Kč
10065,50960 Kč6 550,96 Kč
50062,86760 Kč31 433,80 Kč
Manufacturers Standard Package
Unit Price without VAT:98,69000 Kč
Unit Price with VAT:119,41490 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 1628
Unit Price: 89,03000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 8,82000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 360
Unit Price: 11,76000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 44
Unit Price: 14,70000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 17,64000 Kč