PBC34SBCN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC34SBCN

DigiKey Part Number
S1131E-34-ND
Manufacturer
Manufacturer Product Number
PBC34SBCN
Description
CONN HEADER R/A 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.300" (7.62mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,62000 Kč76,62 Kč
1065,06600 Kč650,66 Kč
10055,29410 Kč5 529,41 Kč
50049,35804 Kč24 679,02 Kč
1 00047,65446 Kč47 654,46 Kč
Manufacturers Standard Package
Unit Price without VAT:76,62000 Kč
Unit Price with VAT:92,71020 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 121
Unit Price: 70,10000 Kč
CONN HEADER R/A 1POS
In-Stock: 2721
Unit Price: 8,00000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 523
Unit Price: 10,53000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 12,84000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 14,95000 Kč