
PBC31SFDN | |
|---|---|
DigiKey Part Number | S1241E-31-ND |
Manufacturer | |
Manufacturer Product Number | PBC31SFDN |
Description | CONN HEADER VERT 31POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 31 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.420" (10.67mm) | |
Overall Contact Length | 0.838" (21.29mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 $ | 3,10 $ |
| 10 | 2,63700 $ | 26,37 $ |
| 100 | 2,24140 $ | 224,14 $ |
| 500 | 2,00074 $ | 1 000,37 $ |
| 1 000 | 1,90529 $ | 1 905,29 $ |
| 5 000 | 1,90320 $ | 9 516,00 $ |
| Unit Price without VAT: | 3,10000 $ |
|---|---|
| Unit Price with VAT: | 3,75100 $ |












