PBC31SBDN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC31SBDN

DigiKey Part Number
S1141E-31-ND
Manufacturer
Manufacturer Product Number
PBC31SBDN
Description
CONN HEADER R/A 31POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 31 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC31SBDN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.400" (10.16mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,04000 Kč89,04 Kč
1072,47500 Kč724,75 Kč
10059,07680 Kč5 907,68 Kč
50056,13320 Kč28 066,60 Kč
Manufacturers Standard Package
Unit Price without VAT:89,04000 Kč
Unit Price with VAT:107,73840 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 1681
Unit Price: 89,25000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 8,84000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: 11,79000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 54
Unit Price: 14,74000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 17,68000 Kč