Connector Header Through Hole 54 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC27DABN

DigiKey Part Number
S2021E-27-ND
Manufacturer
Manufacturer Product Number
PBC27DABN
Description
CONN HEADER VERT 54POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 54 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC27DABN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.560" (14.22mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,35000 Kč66,35 Kč
1054,11200 Kč541,12 Kč
10044,10840 Kč4 410,84 Kč
50040,78904 Kč20 394,52 Kč
Manufacturers Standard Package
Unit Price without VAT:66,35000 Kč
Unit Price with VAT:80,28350 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 587
Unit Price: 74,33000 Kč
CONN HEADER VERT 2POS
In-Stock: 2279
Unit Price: 8,19000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2013
Unit Price: 10,71000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1747
Unit Price: 13,23000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 816
Unit Price: 15,54000 Kč