Connector Header Through Hole, Right Angle 46 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC23DBBN

DigiKey Part Number
S2121E-23-ND
Manufacturer
Manufacturer Product Number
PBC23DBBN
Description
CONN HEADER R/A 46POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 46 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
1064,52700 Kč645,27 Kč
10054,83840 Kč5 483,84 Kč
50048,95138 Kč24 475,69 Kč
1 00047,23647 Kč47 236,47 Kč
Manufacturers Standard Package
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 173
Unit Price: 99,32000 Kč
CONN HEADER R/A 2POS
In-Stock: 244
Unit Price: 9,24000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 12,60000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 406
Unit Price: 15,96000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 1283
Unit Price: 19,11000 Kč