Connector Header Through Hole 46 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC23DAAN

DigiKey Part Number
S2011E-23-ND
Manufacturer
Manufacturer Product Number
PBC23DAAN
Description
CONN HEADER VERT 46POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 46 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC23DAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1044,05400 Kč440,54 Kč
10037,44780 Kč3 744,78 Kč
50033,42588 Kč16 712,94 Kč
1 00031,83087 Kč31 830,87 Kč
5 00031,12231 Kč155 611,55 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 30792
Unit Price: 65,93000 Kč
CONN HEADER VERT 2POS
In-Stock: 16438
Unit Price: 7,98000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 10836
Unit Price: 10,08000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 4162
Unit Price: 12,18000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 9606
Unit Price: 14,49000 Kč