PBCxxDFEN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC22DFEN

DigiKey Part Number
S2251E-22-ND
Manufacturer
Manufacturer Product Number
PBC22DFEN
Description
CONN HEADER VERT 44POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 44 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.520" (13.21mm)
Overall Contact Length
0.938" (23.83mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,50000 Kč95,50 Kč
1081,10200 Kč811,02 Kč
10068,92200 Kč6 892,20 Kč
50061,52418 Kč30 762,09 Kč
1 00060,70546 Kč60 705,46 Kč
Manufacturers Standard Package
Unit Price without VAT:95,50000 Kč
Unit Price with VAT:115,55500 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 569
Unit Price: 131,70000 Kč
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: 10,40000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1128
Unit Price: 14,98000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 150
Unit Price: 19,35000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1224
Unit Price: 23,72000 Kč