PBC21SGAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC21SGAN

DigiKey Part Number
S1311E-21-ND
Manufacturer
Manufacturer Product Number
PBC21SGAN
Description
CONN HEADER R/A 21POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 21 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,57000 Kč39,57 Kč
1032,18500 Kč321,85 Kč
10026,23880 Kč2 623,88 Kč
50023,10532 Kč11 552,66 Kč
Manufacturers Standard Package
Unit Price without VAT:39,57000 Kč
Unit Price with VAT:47,87970 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 723
Unit Price: 52,84000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 7,37000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: 9,26000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 3566
Unit Price: 10,95000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 7451
Unit Price: 12,63000 Kč