PBCxxSFAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC21SFAN

DigiKey Part Number
S1211E-21-ND
Manufacturer
Manufacturer Product Number
PBC21SFAN
Description
CONN HEADER VERT 21POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 21 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC21SFAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,10000 Kč30,10 Kč
1025,53400 Kč255,34 Kč
10021,70470 Kč2 170,47 Kč
50019,37274 Kč9 686,37 Kč
1 00018,44801 Kč18 448,01 Kč
5 00017,13487 Kč85 674,35 Kč
Manufacturers Standard Package
Unit Price without VAT:30,10000 Kč
Unit Price with VAT:36,42100 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 3892
Unit Price: 38,52000 Kč
CONN HEADER VERT 1POS
In-Stock: 11880
Unit Price: 6,95000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 16806
Unit Price: 8,21000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 3082
Unit Price: 9,47000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 11291
Unit Price: 10,53000 Kč