Connector Header Through Hole 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC17DAFN

DigiKey Part Number
S2061E-17-ND
Manufacturer
Manufacturer Product Number
PBC17DAFN
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.620" (15.75mm)
Packaging
Bulk
Overall Contact Length
0.950" (24.13mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1076,16000 Kč761,60 Kč
10064,72420 Kč6 472,42 Kč
50057,77642 Kč28 888,21 Kč
1 00055,02022 Kč55 020,22 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 85
Unit Price: 154,76000 Kč
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: 11,97000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 17,43000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 22,68000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 27,72000 Kč