Connector Header Through Hole, Right Angle 15 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC15SBAN

DigiKey Part Number
S1111E-15-ND
Manufacturer
Manufacturer Product Number
PBC15SBAN
Description
CONN HEADER R/A 15POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1021,56500 Kč215,65 Kč
10018,32290 Kč1 832,29 Kč
50016,35366 Kč8 176,83 Kč
1 00015,57296 Kč15 572,96 Kč
5 00014,23996 Kč71 199,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 3023
Unit Price: 42,63000 Kč
CONN HEADER R/A 1POS
In-Stock: 12604
Unit Price: 7,14000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 1017
Unit Price: 8,40000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 1336
Unit Price: 9,87000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 3527
Unit Price: 11,13000 Kč