Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC14SAHN

DigiKey Part Number
S1081E-14-ND
Manufacturer
Manufacturer Product Number
PBC14SAHN
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.820" (20.83mm)
Overall Contact Length
1.150" (29.21mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1033,00900 Kč330,09 Kč
10028,05960 Kč2 805,96 Kč
50025,04600 Kč12 523,00 Kč
1 00023,85058 Kč23 850,58 Kč
5 00022,69779 Kč113 488,95 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 85,04000 Kč
CONN HEADER VERT 1POS
In-Stock: 94
Unit Price: 8,19000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: 10,71000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 13,23000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 15,75000 Kč