Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC13DBBN

DigiKey Part Number
S2121E-13-ND
Manufacturer
Manufacturer Product Number
PBC13DBBN
Description
CONN HEADER R/A 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.200" (5.08mm)
Packaging
Bulk
Insulation Height
0.240" (6.10mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1045,16700 Kč451,67 Kč
10038,38640 Kč3 838,64 Kč
50034,26412 Kč17 132,06 Kč
1 00032,62900 Kč32 629,00 Kč
5 00029,12922 Kč145 646,10 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 173
Unit Price: 112,55000 Kč
CONN HEADER R/A 2POS
In-Stock: 371
Unit Price: 10,29000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 14,28000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 444
Unit Price: 18,06000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 1346
Unit Price: 21,63000 Kč