PBC09SBDN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC09SBDN

DigiKey Part Number
S1141E-09-ND
Manufacturer
Manufacturer Product Number
PBC09SBDN
Description
CONN HEADER R/A 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.400" (10.16mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,79000 Kč31,79 Kč
1027,04900 Kč270,49 Kč
10022,97820 Kč2 297,82 Kč
50020,51070 Kč10 255,35 Kč
1 00019,53166 Kč19 531,66 Kč
5 00018,23877 Kč91 193,85 Kč
Manufacturers Standard Package
Unit Price without VAT:31,79000 Kč
Unit Price with VAT:38,46590 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 1681
Unit Price: 89,25000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 8,84000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: 11,79000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 54
Unit Price: 14,74000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 17,68000 Kč