PBCxxSABN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC09SABN

DigiKey Part Number
S1021E-09-ND
Manufacturer
Manufacturer Product Number
PBC09SABN
Description
CONN HEADER VERT 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC09SABN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.560" (14.22mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
1016,63000 Kč166,30 Kč
10014,12880 Kč1 412,88 Kč
50012,61022 Kč6 305,11 Kč
1 00012,00797 Kč12 007,97 Kč
5 00010,71925 Kč53 596,25 Kč
10 00010,71340 Kč107 134,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 2160
Unit Price: 48,63000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 7,37000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 744
Unit Price: 8,84000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 480
Unit Price: 10,53000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1203
Unit Price: 12,00000 Kč