Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC03DAEN

DigiKey Part Number
S2051E-03-ND
Manufacturer
Manufacturer Product Number
PBC03DAEN
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.520" (13.21mm)
Packaging
Bulk
Overall Contact Length
0.850" (21.59mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,56700 Kč165,67 Kč
10014,08130 Kč1 408,13 Kč
50012,56814 Kč6 284,07 Kč
1 00011,96802 Kč11 968,02 Kč
5 00010,68345 Kč53 417,25 Kč
10 00010,17391 Kč101 739,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 143
Unit Price: 126,20000 Kč
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: 10,92000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 361
Unit Price: 15,33000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 750
Unit Price: 23,73000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 76
Unit Price: 27,72000 Kč