Connector Header Through Hole, Right Angle 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC01SBBN

DigiKey Part Number
S1121E-01-ND
Manufacturer
Manufacturer Product Number
PBC01SBBN
Description
CONN HEADER R/A 1POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 1 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,00500 Kč60,05 Kč
1004,89250 Kč489,25 Kč
5004,24034 Kč2 120,17 Kč
1 0003,98752 Kč3 987,52 Kč
5 0003,68078 Kč18 403,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 347
Unit Price: 51,87000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: 9,03000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 10,71000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 12,39000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: 14,07000 Kč