Direct

NWE18DHHN-T911 | |
|---|---|
DigiKey Part Number | S2781-ND |
Manufacturer | |
Manufacturer Product Number | NWE18DHHN-T911 |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Features Board Guide, Locking Ramp |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions/Bay/Row 18 | Contact Type Cantilever |
Number of Positions 36 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Polyamide (PA46), Nylon 4/6 |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GWE18DHHN-T911 | Sullins Connector Solutions | 0 | GWE18DHHN-T911-ND | 27,19535 Kč | Direct |


