Connector Header Through Hole 48 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN242PAEN-RC

DigiKey Part Number
S5801-24-ND
Manufacturer
Manufacturer Product Number
NRPN242PAEN-RC
Description
CONN HEADER VERT 48POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 48 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.330" (8.38mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1030,13200 Kč301,32 Kč
10025,59870 Kč2 559,87 Kč
50022,84960 Kč11 424,80 Kč
1 00021,75897 Kč21 758,97 Kč
5 00020,52983 Kč102 649,15 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč
Alternate Length
CONN HEADER VERT 80POS 2MM
In-Stock: 8722
Unit Price: 41,79000 Kč
CONN HEADER VERT 4POS 2MM
In-Stock: 5766
Unit Price: 8,40000 Kč
CONN HEADER VERT 6POS 2MM
In-Stock: 2119
Unit Price: 9,66000 Kč
CONN HEADER VERT 8POS 2MM
In-Stock: 1880
Unit Price: 10,92000 Kč
CONN HEADER VERT 10POS 2MM
In-Stock: 1315
Unit Price: 12,39000 Kč