Connector Header Through Hole, Right Angle 40 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN202PARN-RC

DigiKey Part Number
S5803-20-ND
Manufacturer
Manufacturer Product Number
NRPN202PARN-RC
Description
CONN HEADER R/A 40POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.157" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1043,40300 Kč434,03 Kč
10036,88300 Kč3 688,30 Kč
50032,92234 Kč16 461,17 Kč
1 00031,35148 Kč31 351,48 Kč
5 00030,60996 Kč153 049,80 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč
Alternate Length
CONN HEADER R/A 80POS 2MM
In-Stock: 1320
Unit Price: 81,05000 Kč
CONN HEADER R/A 4POS 2MM
In-Stock: 6264
Unit Price: 10,71000 Kč
CONN HEADER R/A 6POS 2MM
In-Stock: 7318
Unit Price: 13,02000 Kč
CONN HEADER R/A 8POS 2MM
In-Stock: 617
Unit Price: 15,54000 Kč
CONN HEADER R/A 10POS 2MM
In-Stock: 2722
Unit Price: 17,85000 Kč