
NRPN151PAEN-RC | |
|---|---|
DigiKey Part Number | S5800-15-ND |
Manufacturer | |
Manufacturer Product Number | NRPN151PAEN-RC |
Description | CONN HEADER VERT 15POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NRPN151PAEN-RC Models |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Overall Contact Length 0.331" (8.40mm) |
Packaging Bulk | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2A |
Termination Solder | Voltage Rating 150V |
Fastening Type Push-Pull | Contact Finish Thickness - Post Flash |
Contact Length - Mating 0.141" (3.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 100 | 12,66600 Kč | 1 266,60 Kč |
| 500 | 11,30532 Kč | 5 652,66 Kč |
| 1 000 | 10,76525 Kč | 10 765,25 Kč |
| 5 000 | 9,60969 Kč | 48 048,45 Kč |
| 10 000 | 9,15137 Kč | 91 513,70 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |










