
NRPN092MAMS-RC | |
|---|---|
DigiKey Part Number | S6009-09-ND |
Manufacturer | |
Manufacturer Product Number | NRPN092MAMS-RC |
Description | CONN HEADER SMD 18POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NRPN092MAMS-RC Models |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 150V |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 33 | 27,61545 Kč | 911,31 Kč |
| 132 | 25,03697 Kč | 3 304,88 Kč |
| 528 | 22,70290 Kč | 11 987,13 Kč |
| 1 023 | 21,66756 Kč | 22 165,91 Kč |
| 5 016 | 19,36957 Kč | 97 157,76 Kč |
| 10 032 | 18,44603 Kč | 185 050,57 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |







