
NRPN072MAMP-RC | |
|---|---|
DigiKey Part Number | S6008-07-ND |
Manufacturer | |
Manufacturer Product Number | NRPN072MAMP-RC |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NRPN072MAMP-RC Models |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 150V |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 43 | 21,54977 Kč | 926,64 Kč |
| 129 | 19,94155 Kč | 2 572,46 Kč |
| 516 | 18,08229 Kč | 9 330,46 Kč |
| 1 032 | 17,21897 Kč | 17 769,98 Kč |
| 5 031 | 15,39883 Kč | 77 471,51 Kč |
| 10 019 | 14,66894 Kč | 146 968,11 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |







