Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN011PAEN-RC

DigiKey Part Number
S5800-01-ND
Manufacturer
Manufacturer Product Number
NRPN011PAEN-RC
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
NRPN011PAEN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.331" (8.40mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 564
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,35400 Kč53,54 Kč
1004,54820 Kč454,82 Kč
5004,05850 Kč2 029,25 Kč
1 0003,86447 Kč3 864,47 Kč
5 0003,44930 Kč17 246,50 Kč
10 0003,28468 Kč32 846,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč
Alternate Length
CONN HEADER VERT 40POS 2MM
In-Stock: 9728
Unit Price: 22,05000 Kč
CONN HEADER VERT 2POS 2MM
In-Stock: 3561
Unit Price: 6,93000 Kč
CONN HEADER VERT 3POS 2MM
In-Stock: 5949
Unit Price: 7,77000 Kč
CONN HEADER VERT 4POS 2MM
In-Stock: 17703
Unit Price: 8,40000 Kč
CONN HEADER VERT 5POS 2MM
In-Stock: 683
Unit Price: 9,03000 Kč