NPTC262KFMS-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: 64,64150 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 128,66873 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 235,17750 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 235,17750 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 208,66970 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 98,03500 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 104,91125 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 90,86673 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 89,80005 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 85,01371 Kč
Datasheet
52 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPTC262KFMS-RC

DigiKey Part Number
S5696-ND
Manufacturer
Manufacturer Product Number
NPTC262KFMS-RC
Description
CONN HDR 52POS 0.1 TIN SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
52 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
NPTC262KFMS-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.299" (7.60mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPTC262KFMP-RCSullins Connector Solutions0NPTC262KFMP-RC-ND64,64150 KčParametric Equivalent
SSM-126-L-DV-LC-M-TRSamtec Inc.0SSM-126-L-DV-LC-M-TR-ND128,66873 KčSimilar
SSM-126-S-DV-ASamtec Inc.0SSM-126-S-DV-A-ND235,17750 KčSimilar
SSM-126-S-DV-BE-LCSamtec Inc.0SSM-126-S-DV-BE-LC-ND235,17750 KčSimilar
SSM-126-S-DV-P-TRSamtec Inc.0SSM-126-S-DV-P-TR-ND208,66970 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00064,64150 Kč64 641,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,64150 Kč
Unit Price with VAT:78,21622 Kč