NPTC192KFMP-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 89,91000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 125,75909 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 111,91768 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 125,75909 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 99,01564 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 146,00089 Kč
Datasheet
Image for NPTC192KFMP-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPTC192KFMP-RC

DigiKey Part Number
NPTC192KFMP-RC-ND
Manufacturer
Manufacturer Product Number
NPTC192KFMP-RC
Description
CONN HDR 38POS 0.1 TIN SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
38 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
NPTC192KFMP-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.299" (7.60mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
250V
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSM-119-F-DVSamtec Inc.0SSM-119-F-DV-ND89,91000 KčSimilar
SSM-119-L-DV-BE-A-PSamtec Inc.0SSM-119-L-DV-BE-A-P-ND125,75909 KčSimilar
SSM-119-L-DV-BE-A-P-TRSamtec Inc.0SSM-119-L-DV-BE-A-P-TR-ND111,91768 KčSimilar
SSM-119-LM-DV-BE-A-PSamtec Inc.0SSM-119-LM-DV-BE-A-P-ND125,75909 KčSimilar
SSM-119-LM-DV-BE-A-P-TRSamtec Inc.0SSM-119-LM-DV-BE-A-P-TR-ND99,01564 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00048,05266 Kč48 052,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,05266 Kč
Unit Price with VAT:58,14372 Kč