



NPTC072KFMS-RC | |
|---|---|
DigiKey Part Number | S5677-ND |
Manufacturer | |
Manufacturer Product Number | NPTC072KFMS-RC |
Description | CONN HDR 14POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | NPTC072KFMS-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 33 | 28,72909 Kč | 948,06 Kč |
| 132 | 26,05023 Kč | 3 438,63 Kč |
| 528 | 23,62155 Kč | 12 472,18 Kč |
| 1 023 | 22,54442 Kč | 23 062,94 Kč |
| 5 016 | 20,15343 Kč | 101 089,60 Kč |
| 10 032 | 19,19270 Kč | 192 541,17 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

















