Parametric Equivalent

NPPN251BFLC-RC | |
|---|---|
DigiKey Part Number | S5901-25-ND |
Manufacturer | |
Manufacturer Product Number | NPPN251BFLC-RC |
Description | CONN HDR 25POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.181" (4.60mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 150V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPN251BFLD-RC | Sullins Connector Solutions | 0 | S5902-25-ND | 33,14534 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,14534 Kč | 33 145,34 Kč |
| Unit Price without VAT: | 33,14534 Kč |
|---|---|
| Unit Price with VAT: | 40,10586 Kč |




