NPPN122FFKS-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: 29,86925 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 57,25904 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 50,85491 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 57,25907 Kč
Datasheet
24 Position Header Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPN122FFKS-RC

DigiKey Part Number
S6010-12-ND
Manufacturer
Manufacturer Product Number
NPPN122FFKS-RC
Description
CONN HDR 24POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Position Header Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
Flash
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.173" (4.40mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPPN122FFKP-RCSullins Connector Solutions0S6011-12-ND29,86925 KčParametric Equivalent
150224-2000-RB-WD3M03M5315TR-ND57,25904 KčSimilar
150224-2020-RB3M03M156043-ND50,85491 KčSimilar
150224-2020-RB-WD3M03M5316TR-ND57,25907 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00029,86925 Kč29 869,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,86925 Kč
Unit Price with VAT:36,14179 Kč