



NPPN041BFLC-RC | |
|---|---|
DigiKey Part Number | S5901-04-ND |
Manufacturer | |
Manufacturer Product Number | NPPN041BFLC-RC |
Description | CONN HDR 4POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.181" (4.60mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 150V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 71 | 12,47761 Kč | 885,91 Kč |
| 142 | 11,88014 Kč | 1 686,98 Kč |
| 568 | 10,77220 Kč | 6 118,61 Kč |
| 1 065 | 10,30439 Kč | 10 974,18 Kč |
| 5 041 | 9,23408 Kč | 46 549,00 Kč |
| 10 011 | 8,79795 Kč | 88 076,28 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



