NPPN022FFKS-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: 11,44706 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 24,70548 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 12
Unit Price: 38,01000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 29,26492 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 24,54363 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 30,84955 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 33,92129 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 39,06309 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 35,63525 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 32,56330 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 14
Unit Price: 47,46000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 32,56330 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 29,13567 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 42,36189 Kč
Datasheet
4 Position Header Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPN022FFKS-RC

DigiKey Part Number
S6010-02-ND
Manufacturer
Manufacturer Product Number
NPPN022FFKS-RC
Description
CONN HDR 4POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Header Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
Flash
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.173" (4.40mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPPN022FFKP-RCSullins Connector Solutions0S6011-02-ND11,44706 KčParametric Equivalent
150204-2000-RB3M03M5300-ND24,70548 KčSimilar
MMS-102-02-F-DVSamtec Inc.12MMS-102-02-F-DV-ND38,01000 KčSimilar
MMS-102-02-F-DV-ASamtec Inc.0MMS-102-02-F-DV-A-ND29,26492 KčSimilar
MMS-102-02-F-DV-TRSamtec Inc.0MMS-102-02-F-DV-TR-ND24,54363 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00011,44706 Kč11 447,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,44706 Kč
Unit Price with VAT:13,85094 Kč