Parametric Equivalent
Similar

NPPC361LFBN-RC | |
|---|---|
DigiKey Part Number | NPPC361LFBN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC361LFBN-RC |
Description | CONN HDR 36POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPC361LFBN-RC Models |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Packaging Tray | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC361LFBN-RC | Sullins Connector Solutions | 1 039 | S7069-ND | 46,09000 Kč | Parametric Equivalent |
| SSW-136-01-G-S | Samtec Inc. | 0 | 612-SSW-136-01-G-S-ND | 154,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 33,94817 Kč | 339 481,70 Kč |
| Unit Price without VAT: | 33,94817 Kč |
|---|---|
| Unit Price with VAT: | 41,07729 Kč |



